896-012-526-607

Heilind Number:EDA896-012-526-607
Manufacturer:EDAC
Manufacturer Number:896-012-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and are built to withstand even the most demanding environments. With a low amperage of 3A, they offer efficient power transfer while ensuring safety. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and fire resistance. Featuring a single row layout with 12 positions, they provide seamless integration for your PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.