896-012-526-608

Heilind Number:EDA896-012-526-608
Manufacturer:EDAC
Manufacturer Number:896-012-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-608

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, with 12 positions for seamless connectivity. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission at amperages up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Choose straight mount orientation for easy installation and trust in the superior quality of these connectors for your connectivity needs.