896-012-526-802

Heilind Number:EDA896-012-526-802
Manufacturer:EDAC
Manufacturer Number:896-012-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-802

Detailed Description

Upgrade your high-temperature applications with our sleek Black High Temp Card Edge Connectors. Designed to withstand rigorous conditions, these connectors offer a reliable 3A current rating for seamless power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and efficient conductivity. Perfect for connecting PCBs, these dual-row connectors feature a pitch of .125 inches and row spacing of .2 inches, with a total of 12 positions for versatile connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, they guarantee optimal performance in any environment. Elevate your connectivity solutions with these essential components.