896-012-526-804

Heilind Number:EDA896-012-526-804
Manufacturer:EDAC
Manufacturer Number:896-012-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-804

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability in demanding environments. With a 2-row configuration and 12 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where robust performance is essential. Trust in our quality connectors to deliver seamless board-to-board connections.