896-012-526-808

Heilind Number:EDA896-012-526-808
Manufacturer:EDAC
Manufacturer Number:896-012-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating accommodates high-power applications. Suitable for a variety of projects, these connectors boast two rows and 12 positions, providing ample connectivity options. Whether you're designing industrial machinery or consumer electronics, our Card Edge Connectors deliver superior performance. With a mount orientation of Straight and an operating temperature range of -40 to 105 °C, they are engineered to perform flawlessly even in extreme conditions. Upgrade your PCB assembly with these premium connectors and experience seamless connectivity like never before.