896-012-526-812

Heilind Number:EDA896-012-526-812
Manufacturer:EDAC
Manufacturer Number:896-012-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-526-812

Detailed Description

Enhance your PCB connectivity with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, each capable of carrying up to 3 A of power, these connectors ensure reliable and efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for a wide range of applications. Upgrade your electronic assemblies with these high-quality connectors.