896-012-540-101

Heilind Number:EDA896-012-540-101
Manufacturer:EDAC
Manufacturer Number:896-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-101

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 12 positions, these connectors ensure seamless board-to-board PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these cutting-edge connectors.