896-012-540-102

Heilind Number:EDA896-012-540-102
Manufacturer:EDAC
Manufacturer Number:896-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance under extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage rating and durable copper alloy contact material, they ensure reliable power transmission. The single-row layout with 12 positions and a .125-inch pitch offers seamless integration on your board. Engineered for versatility, these connectors support straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with premium quality and efficiency.