896-012-540-104

Heilind Number:EDA896-012-540-104
Manufacturer:EDAC
Manufacturer Number:896-012-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-104

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and 12 positions, they offer seamless integration for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientations, these connectors operate flawlessly within a wide temperature range from -40 to 105°C. Elevate your connection solutions with these high-quality components.