896-012-540-112

Heilind Number:EDA896-012-540-112
Manufacturer:EDAC
Manufacturer Number:896-012-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a 0.125-inch pitch, they offer seamless integration into your PCB setups. Each connector features 12 positions, crafted with precision from Copper Alloy for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications across industries. Whether for commercial or industrial use, these connectors guarantee top-notch performance and longevity, making them a must-have component for your connectivity needs.