896-012-540-201

Heilind Number:EDA896-012-540-201
Manufacturer:EDAC
Manufacturer Number:896-012-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-201

Detailed Description

Experience the superior performance of our High Temperature Card Edge Connectors, designed for precision and durability in electronic applications. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable connectivity even in the most demanding environments. Featuring two rows with a total of 12 positions, they offer ample capacity for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mount orientation, these connectors are perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with these high-quality Card Edge Connectors.