896-012-540-202

Heilind Number:EDA896-012-540-202
Manufacturer:EDAC
Manufacturer Number:896-012-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge card edge connectors. Designed for optimal performance, these connectors come in a sleek black finish and feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Boasting a dual-row configuration with 12 positions and a pitch of .125 inches, they offer versatile connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your PCB connections with these high-quality connectors for seamless and efficient data transmission.