896-012-540-203

Heilind Number:EDA896-012-540-203
Manufacturer:EDAC
Manufacturer Number:896-012-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity even in high-temperature environments. With two rows and twelve positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure and efficient board-to-board connections. Elevate your setup with the ultimate in connectivity technology.