896-012-540-207

Heilind Number:EDA896-012-540-207
Manufacturer:EDAC
Manufacturer Number:896-012-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors can withstand even the most demanding environments. Featuring two rows of durable Copper Alloy contacts, each with 12 positions and a pitch of .125 inches, they ensure secure and reliable data transmission. The straight mount orientation and efficient row spacing of .2 inches make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications where reliability is paramount. Elevate your connectivity solutions with these top-of-the-line components.