896-012-540-208

Heilind Number:EDA896-012-540-208
Manufacturer:EDAC
Manufacturer Number:896-012-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-208

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless connectivity in your devices. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both style and safety. Featuring two rows and twelve positions, they offer ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for high-temperature environments. Trust in our connectors to deliver seamless, high-performance connectivity in your PCB setups.