896-012-540-212

Heilind Number:EDA896-012-540-212
Manufacturer:EDAC
Manufacturer Number:896-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-212

Detailed Description

Enhance your high-temperature connectivity solutions with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 12 positions, they offer ample connectivity options for your PCB setups. Crafted with Copper Alloy contacts and a pitch of .125 inches, these connectors guarantee seamless data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are perfect for various applications that require reliable and efficient board-to-board connections. Trust in our high-quality products to elevate your connectivity experience.