896-012-540-602

Heilind Number:EDA896-012-540-602
Manufacturer:EDAC
Manufacturer Number:896-012-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-602

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing for superior durability. With an amperage of 3A and contact material made of Copper Alloy, they ensure reliable power transmission. Featuring a single row with 12 positions and a pitch of .125 inches, they offer seamless integration on your circuit boards. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our advanced technology to enhance connectivity in your projects.