896-012-540-604

Heilind Number:EDA896-012-540-604
Manufacturer:EDAC
Manufacturer Number:896-012-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-604

Detailed Description

Enhance your high temperature PCB connections with these black Card Edge Connectors, designed for optimal performance in demanding environments. With an amperage rating of 3A, they ensure reliable power delivery. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Featuring a single row design with 12 positions, they provide efficient connectivity for your circuit boards. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications requiring robust performance. Upgrade your PCB setups with these quality connectors, essential for seamless board-to-board connections.