896-012-540-607

Heilind Number:EDA896-012-540-607
Manufacturer:EDAC
Manufacturer Number:896-012-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-607

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors are a crucial component for seamless PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. With a single row layout and a pitch of .125 inches, they offer easy integration into your circuit design. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-quality connectors to elevate your electronic projects to new heights.