896-012-540-802

Heilind Number:EDA896-012-540-802
Manufacturer:EDAC
Manufacturer Number:896-012-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 12 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mount orientations, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any project requiring secure and high-performance board-to-board connections. Elevate your PCB assemblies with these top-of-the-line Card Edge Connectors.