896-012-540-804

Heilind Number:EDA896-012-540-804
Manufacturer:EDAC
Manufacturer Number:896-012-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These black connectors boast a sleek and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With a two-row configuration and a total of 12 copper alloy contact positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line connectors.