896-012-540-807

Heilind Number:EDA896-012-540-807
Manufacturer:EDAC
Manufacturer Number:896-012-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-807

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a double-row layout and a total of 12 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for straight mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your connectivity with these rugged and efficient connectors.