896-012-540-808

Heilind Number:EDA896-012-540-808
Manufacturer:EDAC
Manufacturer Number:896-012-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-540-808

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they provide secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing, along with 12 positions, make them suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer versatility and resilience. Whether for industrial machinery or consumer electronics, these connectors are an essential component for seamless board-to-board connections.