896-012-541-101

Heilind Number:EDA896-012-541-101
Manufacturer:EDAC
Manufacturer Number:896-012-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-101

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 12 positions accommodate multiple connections, while the Straight mount orientation facilitates easy installation. Made with Copper Alloy contacts, they guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for industrial and electronic applications. Elevate your connectivity with our high-quality Card Edge Connectors.