896-012-541-103

Heilind Number:EDA896-012-541-103
Manufacturer:EDAC
Manufacturer Number:896-012-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-103

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, designed for top performance in demanding environments. With a sleek black finish, these connectors offer a seamless fit into your system. Each connector can handle an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. Featuring a single row design with 12 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Designed for straight mounting orientation, they are easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Explore our range of products and elevate your connectivity solutions with these reliable Card Edge Connectors.