896-012-541-108

Heilind Number:EDA896-012-541-108
Manufacturer:EDAC
Manufacturer Number:896-012-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity. The 12 positions, along with the copper alloy contact material, ensure efficient power transmission at an amperage of 3A. Suitable for straight mounting orientation on PCBs, these connectors guarantee a secure fit. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial and commercial applications. Upgrade your electronic connections with confidence and browse our full range of Board To Board PCB Connectors today.