896-012-541-112

Heilind Number:EDA896-012-541-112
Manufacturer:EDAC
Manufacturer Number:896-012-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a sleek black finish. Designed for optimal performance, these connectors feature a single row configuration with 12 positions, making them ideal for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity in high-temperature environments ranging from -40 to 105 °C. With a current rating of 3A and a pitch of .125 inches, these connectors offer efficient power transmission while maintaining signal integrity. Their straight mount orientation and .2-inch row spacing provide easy installation, perfect for various industrial applications. Upgrade your connectivity solutions with these essential components.