896-012-541-201

Heilind Number:EDA896-012-541-201
Manufacturer:EDAC
Manufacturer Number:896-012-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a 2-row configuration and 12 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transmission. Suitable for a wide range of applications, these connectors are ideal for industrial use. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and convenient for various setups. Upgrade your PCB connections today with these high-performing Card Edge Connectors.