896-012-541-202

Heilind Number:EDA896-012-541-202
Manufacturer:EDAC
Manufacturer Number:896-012-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 12 positions allows for versatile connections. Perfect for board-to-board applications, these connectors have a pitch of .125 in and a row spacing of .2 in. Their straight mount orientation simplifies installation, and they can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of operating environments. Upgrade your connectivity solutions with these high-performance card edge connectors.