896-012-541-204

Heilind Number:EDA896-012-541-204
Manufacturer:EDAC
Manufacturer Number:896-012-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black, designed for industrial-grade performance. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors ensure reliable power transmission even in challenging environments. Featuring two rows and 12 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring high temperature resistance. Choose these Card Edge Connectors for efficient and dependable board-to-board connections in your projects.