896-012-541-212

Heilind Number:EDA896-012-541-212
Manufacturer:EDAC
Manufacturer Number:896-012-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-212

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity even in harsh environments. With two rows of copper alloy contacts providing reliable conductivity, and a pitch of .125 inches for seamless integration, they offer a total of 12 positions for versatile connectivity. Their straight mount orientation and compact design make them ideal for space-constrained PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they meet the demands of various industries, guaranteeing consistent performance. Elevate your connection solutions with these high-quality Card Edge Connectors.