896-012-541-603

Heilind Number:EDA896-012-541-603
Manufacturer:EDAC
Manufacturer Number:896-012-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-603

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission for your devices. Each connector boasts one row of 12 copper alloy contacts, spaced at a pitch of .125 inches with a row spacing of .2 inches. Their straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Elevate your connectivity game with these essential components, perfect for a variety of applications in the electronics industry.