896-012-541-604

Heilind Number:EDA896-012-541-604
Manufacturer:EDAC
Manufacturer Number:896-012-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-604

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for durability and reliable performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance. The copper alloy contact material guarantees efficient conductivity, while the 12-position setup offers ample connectivity options. With an amperage rating of 3A and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make for easy installation, perfect for board-to-board connections. Upgrade your setup with these essential components for seamless and secure electronic connections.