896-012-541-607

Heilind Number:EDA896-012-541-607
Manufacturer:EDAC
Manufacturer Number:896-012-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a compact pitch of .125 inches, they offer seamless integration onto your circuit board. The 12 copper alloy contacts provide reliable power transmission, rated for up to 3A of current. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Trust in our quality craftsmanship to streamline your connectivity needs efficiently.