896-012-541-608

Heilind Number:EDA896-012-541-608
Manufacturer:EDAC
Manufacturer Number:896-012-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-608

Detailed Description

Discover our high-temperature Card Edge Connectors, essential for seamless PCB connectivity in demanding environments. Engineered with precision, these connectors ensure reliable performance with an amperage of 3A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring a single row design with 12 positions and a pitch of .125 inches, they offer efficient board-to-board connectivity. The copper alloy contact material and straight mount orientation further enhance their functionality. With an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring robust and stable performance. Trust in our connectors to meet your high-temperature connectivity needs with utmost efficiency.