896-012-541-803

Heilind Number:EDA896-012-541-803
Manufacturer:EDAC
Manufacturer Number:896-012-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for durability. With an amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows, 12 positions, and a pitch of .125 inches, they offer ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for seamless and efficient board-to-board connections.