896-012-541-804

Heilind Number:EDA896-012-541-804
Manufacturer:EDAC
Manufacturer Number:896-012-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring heat resistance and reliability in any application. With a pitch of .125 inches and two rows of contacts, they offer seamless integration for your boards. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation and 12 positions to streamline your board-to-board connections with precision and ease. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring heat resistance and reliability in any application. With a pitch of .125 inches and two rows of contacts, they offer seamless integration for your boards. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in their straight mount orientation and 12 positions to streamline your board-to-board connections with precision and ease.