896-012-541-812

Heilind Number:EDA896-012-541-812
Manufacturer:EDAC
Manufacturer Number:896-012-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-541-812

Detailed Description

Elevate your board-to-board connectivity with our high-temp card edge connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3A of current. With a compact pitch of .125 inches and two rows of 12 positions each, they offer seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these black connectors ensure consistent performance in any environment. Choose straight mount orientation for easy installation. Trust in our quality connectors to optimize your electronic systems.