896-012-555-202

Heilind Number:EDA896-012-555-202
Manufacturer:EDAC
Manufacturer Number:896-012-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-202

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and twelve positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Their straight mount orientation simplifies installation, making them a versatile choice for various projects. Upgrade your PCB connections with these black connectors, perfect for industries where efficiency and durability are paramount.