896-012-555-204

Heilind Number:EDA896-012-555-204
Manufacturer:EDAC
Manufacturer Number:896-012-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-204

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 12 positions, they provide ample connectivity for your applications. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built for durability. Perfect for industrial and high-tech applications, they guarantee superior performance and longevity. Upgrade your PCB setups with these essential components.