896-012-555-207

Heilind Number:EDA896-012-555-207
Manufacturer:EDAC
Manufacturer Number:896-012-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of copper alloy contacts and a .125-inch pitch, they ensure secure and stable connections across 12 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these reliable and efficient connectors.