896-012-555-803

Heilind Number:EDA896-012-555-803
Manufacturer:EDAC
Manufacturer Number:896-012-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power delivery. With a 2-row layout and 12 positions, they offer ample connectivity options for your applications. The black color adds a sleek touch, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Upgrade your setup with these high-performance connectors for seamless power transmission.