896-012-555-804

Heilind Number:EDA896-012-555-804
Manufacturer:EDAC
Manufacturer Number:896-012-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your electronic projects. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also offer enhanced safety. Featuring two rows of high-quality Copper Alloy contacts, these connectors ensure efficient power transfer with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of devices, while the straight mount orientation allows for easy installation. With a total of 12 positions, you have plenty of room for your connections. Plus, with an operating temperature range of -40 to 105 °C, they can withstand extreme heat and cold. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.