896-012-555-807

Heilind Number:EDA896-012-555-807
Manufacturer:EDAC
Manufacturer Number:896-012-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, these connectors are built to last. With a contact material of Copper Alloy, they ensure optimal conductivity, while their 12 positions and 2 rows offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration, and with a 3A amperage rating, they provide efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for a streamlined setup. Elevate your PCB design with our high-quality Card Edge Connectors.