896-012-555-808

Heilind Number:EDA896-012-555-808
Manufacturer:EDAC
Manufacturer Number:896-012-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-555-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimum performance in demanding environments, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power and signal transmission. Perfect for board-to-board applications, each connector offers 12 positions with a row spacing of .2 inches. Built to withstand extreme temperatures ranging from -40 to 105°C, they guarantee exceptional performance in any setting. Upgrade your connectivity solutions with these essential components.