896-012-556-201

Heilind Number:EDA896-012-556-201
Manufacturer:EDAC
Manufacturer Number:896-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide. With a dual-row layout and 12 positions, they ensure seamless and secure board-to-board connectivity. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are built to excel even in the most extreme conditions. Perfect for high-performance applications, they are the ultimate solution for your PCB connectivity needs.