896-012-556-202

Heilind Number:EDA896-012-556-202
Manufacturer:EDAC
Manufacturer Number:896-012-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 12 positions, they offer reliable connectivity for your PCB boards. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation makes installation a breeze. Trust in our connectors to deliver efficiency and longevity to your projects.