896-012-556-203

Heilind Number:EDA896-012-556-203
Manufacturer:EDAC
Manufacturer Number:896-012-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The double-row configuration with 12 positions allows for versatile and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our black-colored connectors for seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches, ensuring precision in every connection. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.