896-012-556-212

Heilind Number:EDA896-012-556-212
Manufacturer:EDAC
Manufacturer Number:896-012-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-212

Detailed Description

Enhance your circuitry with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, they ensure reliable power transmission, while the copper alloy contact material guarantees seamless connectivity. Featuring two rows with 12 positions in total, these connectors offer ample space for your PCB needs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for a wide range of applications. Elevate your PCB setup with these high-performance connectors.