896-012-556-802

Heilind Number:EDA896-012-556-802
Manufacturer:EDAC
Manufacturer Number:896-012-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-012-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-012-556-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable performance. With two rows and twelve positions, they offer ample flexibility for various applications. The straight mount orientation and .125-inch pitch make installation easy and efficient. Operating smoothly in temperatures ranging from -40 to 105°C, they ensure consistent functionality in demanding settings. Trust in our connectors to deliver secure and efficient board-to-board connections for your projects.